JFET N-Channel 40 V 50 mA Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JFE150DCKT

DigiKey Part Number
296-JFE150DCKTTR-ND - Tape & Reel (TR)
296-JFE150DCKTCT-ND - Cut Tape (CT)
296-JFE150DCKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JFE150DCKT
Description
JFET N-CH 40V 50MA SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 50 mA Surface Mount SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
JFE150DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Drain (Id) - Max
50 mA
Manufacturer
Texas Instruments
Voltage - Cutoff (VGS off) @ Id
1.5 V @ 0.1 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
24pF @ 5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
FET Type
N-Channel
Mounting Type
Surface Mount
Voltage - Breakdown (V(BR)GSS)
40 V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
SC-70-5
Current - Drain (Idss) @ Vds (Vgs=0)
24 mA @ 10 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
10¥18.48300¥184.83
25¥16.92040¥423.01
100¥15.20360¥1,520.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥14.38484¥3,596.21
500¥13.89128¥6,945.64
750¥13.64417¥10,233.13
1,250¥13.37034¥16,712.92
1,750¥13.21030¥23,118.03
2,500¥13.05634¥32,640.85
Manufacturers Standard Package