Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80 In Stock | 1 : ¥56.48000 Tube | Tube | Active | PT | 600 V | 65 A | 109 A | 2.5V @ 15V, 20A | 290 W | 307µJ (on), 254µJ (off) | Standard | 18 nC | 16ns/122ns | 400V, 20A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
46 In Stock | 1 : ¥106.31000 Tube | Tube | Active | PT | 600 V | 143 A | 240 A | 2.5V @ 15V, 47A | 625 W | 840µJ (on), 751µJ (off) | Standard | 230 nC | 23ns/158ns | 400V, 47A, 4.7Ohm, 15V | 22 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 | |||
0 In Stock Check Lead Time | 1 : ¥39.49000 Tube | Tube | Active | PT | 600 V | 65 A | 109 A | 2.5V @ 15V, 20A | 290 W | 307µJ (on), 254µJ (off) | Standard | 102 nC | 16ns/122ns | 400V, 20A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock Check Lead Time | 1 : ¥51.80000 Tube | Tube | Active | PT | 900 V | 78 A | 129 A | 3.1V @ 15V, 25A | 337 W | 875µJ (on), 425µJ (off) | Standard | 116 nC | 12ns/82ns | 600V, 25A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
6 In Stock | 1 : ¥66.41000 Tube | Tube | Active | PT | 600 V | 121 A | 202 A | 2.5V @ 15V, 40A | 520 W | 715µJ (on), 607µJ (off) | Standard | 298 nC | 21ns/133ns | 400V, 40A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
2 In Stock | 1 : ¥99.91000 Tube | Tube | Active | PT | 900 V | 117 A | 193 A | 3.1V @ 15V, 38A | 500 W | 1192µJ (on), 1088µJ (off) | Standard | 162 nC | 18ns/131ns | 600V, 38A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | - | |||
0 In Stock Check Lead Time | 110 : ¥35.40318 Tube | Tube | Active | PT | 900 V | 63 A | 105 A | 3.1V @ 15V, 18A | 290 W | 642µJ (on), 382µJ (off) | Standard | 84 nC | 12ns/104ns | 600V, 18A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock Check Lead Time | 90 : ¥52.45778 Tube | Tube | Active | PT | 600 V | 96 A | 161 A | 2.5V @ 15V, 32A | 416 W | 534µJ (on), 466µJ (off) | Standard | 158 nC | 17ns/112ns | 400V, 32A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock | 30 : ¥53.24867 Tube | Tube | Obsolete | PT | 600 V | 78 A | 130 A | 1.6V @ 15V, 26A | 337 W | 409µJ (on), 450µJ (off) | Standard | 128 nC | 16ns/102ns | 400V, 26A, 4.7Ohm, 15V | - | - | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock Check Lead Time | 80 : ¥57.62963 Tube | Tube | Active | PT | 600 V | 78 A | 130 A | 2.5V @ 15V, 26A | 337 W | 409µJ (on), 258µJ (off) | Standard | 128 nC | 16ns/84ns | 400V, 26A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock Check Lead Time | 70 : ¥62.14471 Tube | Tube | Active | PT | 600 V | 78 A | 130 A | 2.5V @ 15V, 26A | 337 W | 409µJ (on), 258µJ (off) | Standard | 128 nC | 16ns/84ns | 400V, 26A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247 [B] | |||
0 In Stock Check Lead Time | 50 : ¥92.84780 Tube | Tube | Active | PT | 600 V | 121 A | 202 A | 2.5V @ 15V, 40A | 520 W | 715µJ (on), 607µJ (off) | Standard | 198 nC | 21ns/133ns | 400V, 40A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | - | |||
0 In Stock Check Lead Time | 50 : ¥92.84780 Tube | Tube | Active | PT | 600 V | 121 A | 202 A | 2.5V @ 15V, 40A | 520 W | 715µJ (on), 607µJ (off) | Standard | 198 nC | 21ns/133ns | 400V, 40A, 4.7Ohm, 15V | 22 ns | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 [L] | |||
0 In Stock Check Lead Time | 50 : ¥98.26580 Tube | Tube | Active | PT | 900 V | 117 A | 193 A | 3.1V @ 15V, 38A | 500 W | 1192µJ (on), 1088µJ (off) | Standard | 162 nC | 18ns/131ns | 600V, 38A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-264-3, TO-264AA | TO-264 [L] | |||
0 In Stock | 30 : ¥119.77433 Tube | Tube | Obsolete | PT | 600 V | 183 A | 307 A | 2.5V @ 15V, 62A | 780 W | 1.354mJ (on), 1.614mJ (off) | Standard | 294 nC | 28ns/212ns | 400V, 62A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | - | |||
0 In Stock Check Lead Time | 40 : ¥119.85650 Tube | Tube | Active | PT | 900 V | 145 A | 239 A | 3.1V @ 15V, 47A | 625 W | 1652µJ (on), 1389µJ (off) | Standard | 200 nC | 18ns/149ns | 600V, 47A, 4.7Ohm, 15V | 25 ns | - | Through Hole | TO-264-3, TO-264AA | TO-264 |