APT68GA60B2D40 | |
---|---|
DigiKey Part Number | APT68GA60B2D40-ND |
Manufacturer | |
Manufacturer Product Number | APT68GA60B2D40 |
Description | IGBT PT 600V 121A |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 121 A 520 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 121 A | |
Current - Collector Pulsed (Icm) | 202 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 40A | |
Power - Max | 520 W | |
Switching Energy | 715µJ (on), 607µJ (off) | |
Input Type | Standard | |
Gate Charge | 198 nC | |
Td (on/off) @ 25°C | 21ns/133ns | |
Test Condition | 400V, 40A, 4.7Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥92.84780 | ¥4,642.39 |