Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥175.53000 Tube | Tube | Active | - | 2500 V | 5 A | 13 A | 3.5V @ 15V, 2A | 32 W | - | Standard | 10.6 nC | - | - | 920 ns | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268AA | |||
538 In Stock | 1 : ¥273.47000 Tube | Tube | Active | - | 3000 V | 30 A | 100 A | 3.2V @ 15V, 12A | 160 W | - | Standard | 62 nC | - | - | 1.4 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
344 In Stock | 1 : ¥293.34000 Tube | Tube | Active | - | 2500 V | 95 A | 235 A | 4V @ 15V, 25A | 937 W | 8.3mJ (on), 7.3mJ (off) | Standard | 147 nC | 15ns/230ns | 1250V, 25A, 5Ohm, 15V | 34 ns | -55°C ~ 175°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268 | |||
254 In Stock | 1 : ¥440.38000 Tube | Tube | Active | - | 3000 V | 104 A | 400 A | 3V @ 15V, 42A | 500 W | - | Standard | 200 nC | 72ns/445ns | 1500V, 42A, 20Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Surface Mount | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | TO-268HV (IXBT) | |||
44 In Stock | 1 : ¥1,017.20000 Tube | Tube | Active | - | 4500 V | 90 A | 680 A | 3.3V @ 15V, 60A | 417 W | - | Standard | 366 nC | 55ns/450ns | 960V, 60A, 4.7Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUSi5-PAK™ | ISOPLUSi5-Pak™ | |||
275 In Stock | 1 : ¥459.75000 Tube | Tube | Active | PT | 4500 V | 60 A | 200 A | 3.9V @ 15V, 30A | 430 W | - | Standard | 88 nC | - | 960V, 30A, 10Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247HV | |||
0 In Stock Check Lead Time | 1 : ¥315.26000 Tube | Tube | Active | - | 2500 V | 95 A | 235 A | 4V @ 15V, 25A | 937 W | 8.3mJ (on), 7.3mJ (off) | Standard | 147 nC | 15ns/230ns | 1250V, 25A, 5Ohm, 15V | 220 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PLUS247™-3 | |||
0 In Stock Check Lead Time | 1 : ¥563.03000 Tube | Tube | Active | - | 3600 V | 125 A | 420 A | 2.9V @ 15V, 50A | 660 W | - | Standard | 210 nC | 46ns/205ns | 960V, 50A, 5Ohm, 15V | 1.7 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 Variant | TO-247PLUS-HV | |||
0 In Stock 550 Factory Check Lead Time | 1 : ¥991.01000 Tube | Tube | Active | - | 4500 V | 23 A | 190 A | 3.9V @ 15V, 30A | 230 W | - | Standard | 88 nC | 38ns/168ns | 960V, 30A, 15Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUSi5-PAK™ | ISOPLUS i4-PAC™ | |||
0 In Stock Check Lead Time | 1 : ¥133.90000 Tube | - | Tube | Active | - | 2500 V | 5.5 A | 13.5 A | 3.1V @ 15V, 2A | 32 W | - | Standard | 10.5 nC | - | - | - | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | ||
3 In Stock | 1 : ¥162.47000 Tube | Tube | Active | - | 2500 V | 29 A | 70 A | 4V @ 15V, 8A | 280 W | 2.6mJ (on), 1.07mJ (off) | Standard | 45 nC | 11ns/180ns | 1250V, 8A, 15Ohm, 15V | 5 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 Variant | TO-247HV | |||
0 In Stock Check Lead Time | 1 : ¥192.60000 Tube | Tube | Active | - | 2500 V | 35 A | 126 A | 4V @ 15V, 16A | 500 W | 4.75mJ (on), 3.9mJ (off) | Standard | 97 nC | 14ns/260ns | 1250V, 16A, 10Ohm, 15V | 19 ns | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247 (IXYH) |