IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,404 In Stock | 1 : ¥297.01000 Tube | Tube | Active | PT | Single | 600 V | 320 A | 735 W | 1.25V @ 15V, 100A | 150 µA | 18 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
275 In Stock | 1 : ¥409.65000 Tube | Tube | Active | PT | Single | 600 V | 430 A | 1000 W | 1.4V @ 15V, 100A | 100 µA | 31 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
7 In Stock | 1 : ¥356.78000 Tube | Tube | Active | PT | Single | 600 V | 300 A | 830 W | 1.5V @ 15V, 100A | 50 µA | 26 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥283.72000 Tube | Tube | Active | PT | Single | 600 V | 78 A | 360 W | 2.5V @ 15V, 50A | 250 µA | 4.78 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : ¥233.22210 Tube | Tube | Active | PT | Single | 1200 V | 95 A | 460 W | 4.2V @ 15V, 40A | 250 µA | 4.3 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : ¥302.88580 Tube | Tube | Active | PT | Single | 1200 V | 130 A | 595 W | 3.9V @ 15V, 82A | 50 µA | 7.9 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 10 : ¥304.04100 Tube | Tube | Active | PT | Single | 1200 V | 145 A | 595 W | 3.2V @ 15V, 82A | 50 µA | 7.9 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 300 : ¥317.52443 Tube | Tube | Active | PT | Single | 600 V | 400 A | 830 W | 1.25V @ 15V, 100A | 250 µA | 32 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tube | Obsolete | PT | Single | 300 V | 400 A | 735 W | 1.15V @ 15V, 100A | 50 µA | 19 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tube | Obsolete | PT | Single | 600 V | 200 A | 595 W | 1.35V @ 15V, 100A | 50 µA | 14.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tube | Obsolete | PT | Single | 600 V | 200 A | 595 W | 1.35V @ 15V, 100A | 650 µA | 14.8 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock | Obsolete | Tube | Obsolete | PT | Single | 600 V | 160 A | 360 W | 1.35V @ 15V, 60A | 75 µA | 6.6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |