IXGN400N60A3 | ||
---|---|---|
DigiKey Part Number | IXGN400N60A3-ND | |
Manufacturer | ||
Manufacturer Product Number | IXGN400N60A3 | |
Description | IGBT MOD 600V 400A 830W SOT227B | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module PT Single 600 V 400 A 830 W Chassis Mount SOT-227B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 830 W | |
Vce(on) (Max) @ Vge, Ic | 1.25V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 32 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥317.52443 | ¥95,257.33 |