SC-85 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
790,654 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
160,273 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 4.5V | 1.2Ohm @ 200mA, 4.5V | 1V @ 100µA | 1.4 nC @ 4.5 V | ±10V | 115 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
9,331 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 250mA (Ta) | 4V, 10V | 1.4Ohm @ 250mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
31,186 In Stock This product has a maximum purchase limit | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.5Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±12V | 7.1 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
21,322 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
2,683 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4.5V | 3.8Ohm @ 100mA, 4.5V | 1V @ 100µA | - | ±10V | 15 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
25,820 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.37218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 200mA (Ta) | 1.2V, 2.5V | 1.2Ohm @ 200mA, 2.5V | 1V @ 1mA | - | ±8V | 25 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 5V | 50Ohm @ 20mA, 5V | 3.5V @ 100µA | - | 8V | 15 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 5V | 50Ohm @ 10mA, 5V | 2V @ 1µA | - | ±20V | - | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±7V | 12 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 5V | 75Ohm @ 10mA, 5V | 2V @ 1µA | - | ±20V | - | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 50mA (Ta) | 2.5V | 50Ohm @ 10mA, 2.5V | 1.1V @ 100µA | - | 10V | 4.5 pF @ 5 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2 | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±12V | 12 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2-B | SC-85 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 3Ohm @ 10mA, 4V | 1.5V @ 1µA | - | ±12V | 12 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | SMini3-F2-B | SC-85 |