7.2A (Ta), 15A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,079 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.39422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta), 15A (Tc) | 2.5V, 4.5V | 31mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 12 nC @ 10 V | ±12V | 877 pF @ 10 V | - | 2.1W (Ta), 9.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | |||
0 In Stock | 1 : ¥4.60000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.2A (Ta), 15A (Tc) | - | 31mOhm @ 8.5A, 4.5V | 1.1V @ 10µA | 12 nC @ 10 V | - | 877 pF @ 10 V | - | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerVDFN |