IRLHS2242TR2PBF | |
---|---|
DigiKey Part Number | IRLHS2242TR2PBFCT-ND - Cut Tape (CT) IRLHS2242TR2PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLHS2242TR2PBF |
Description | MOSFET P-CH 20V 5.8A 2X2 PQFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta), 15A (Tc) Surface Mount 6-PQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 31mOhm @ 8.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 877 pF @ 10 V | |
FET Feature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-PQFN (2x2) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |