6.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,725 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 58mOhm @ 2.5A, 10V | 2.5V @ 250µA | 11.3 nC @ 4.5 V | ±20V | 990 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
6,536 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥2.10548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 61mOhm @ 2.5A, 10V | 2.5V @ 250µA | 12.5 nC @ 4.5 V | ±12V | 975 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
2,977 In Stock | 1 : ¥5.50000 Cut Tape (CT) 3,000 : ¥1.82863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 61mOhm @ 2.5A, 10V | 2.5V @ 250µA | 12.5 nC @ 4.5 V | ±12V | 975 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
494 In Stock | 1 : ¥21.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
484 In Stock | 1 : ¥21.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
3,835 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 58mOhm @ 2.5A, 10V | 2.5V @ 250µA | 11.3 nC @ 4.5 V | ±20V | 990 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.9A (Tc) | 10V | 940mOhm @ 4A, 10V | - | 29 nC @ 10 V | ±30V | 750 pF @ 30 V | - | 2W (Ta), 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220F-3FS | TO-220-3 Full Pack | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 600 V | 6.9A (Tc) | 10V | 940mOhm @ 4A, 10V | 5V @ 1mA | 29 nC @ 10 V | ±30V | 750 pF @ 30 V | - | 2W (Ta), 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FI(LS) | TO-220-3 Full Pack | ||
0 In Stock Check Lead Time | 3,000 : ¥2.36306 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Tc) | 6V, 10V | 195mOhm @ 2.5A, 10V | 3.5V @ 250µA | 8 nC @ 10 V | ±20V | 210 pF @ 50 V | - | 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 6.9A (Tc) | 10V | 400mOhm @ 3.45A, 10V | 4V @ 250µA | 13 nC @ 10 V | ±25V | 410 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 | |||
0 In Stock | Obsolete | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.9A (Tc) | 10V | 800mOhm @ 4.1A, 10V | 3.5V @ 460µA | 42 nC @ 10 V | ±20V | 1100 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.9A (Tc) | 4.5V, 10V | 58mOhm @ 2.5A, 10V | 2.5V @ 250µA | 11.3 nC @ 4.5 V | ±20V | 990 pF @ 20 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |