SQ3419AEEV-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQ3419AEEV-T1_GE3TR-ND - Tape & Reel (TR) SQ3419AEEV-T1_GE3CT-ND - Cut Tape (CT) SQ3419AEEV-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQ3419AEEV-T1_GE3 | |
Description | MOSFET P-CHANNEL 40V 6.9A 6TSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 6.9A (Tc) 5W (Tc) Surface Mount 6-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SQ3419AEEV-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 975 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.80200 | ¥48.02 |
100 | ¥3.32480 | ¥332.48 |
500 | ¥2.77772 | ¥1,388.86 |
1,000 | ¥2.36405 | ¥2,364.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10548 | ¥6,316.44 |
6,000 | ¥1.99467 | ¥11,968.02 |
9,000 | ¥1.84692 | ¥16,622.28 |
30,000 | ¥1.82863 | ¥54,858.90 |