3.9A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,856 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
4,194 In Stock | 1 : ¥15.35000 Cut Tape (CT) 2,500 : ¥6.93306 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 3.9A (Ta) | 6V, 10V | 70mOhm @ 3.9A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2535 pF @ 100 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
45,150 In Stock | 1 : ¥3.03000 Cut Tape (CT) 3,000 : ¥0.54486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | ±8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
8,035 In Stock | 1 : ¥3.11000 Cut Tape (CT) 3,000 : ¥0.56043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C | - | - | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
16,188 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.83100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 12 V | 3.9A (Ta) | 1.8V, 4.5V | 65mOhm @ 3A, 4.5V | 900mV @ 250µA | 10 nC @ 4.5 V | ±8V | 415 pF @ 6 V | - | 400mW (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
45,943 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
8,411 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 31mOhm @ 5A, 4.5V | 850mV @ 250µA | 12 nC @ 4.5 V | ±8V | - | - | 750mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
145,340 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.02278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 3.9A (Ta) | 4.5V, 10V | 45mOhm @ 3.9A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 540 pF @ 20 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,924 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 43mOhm @ 3.9A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 276 pF @ 15 V | - | 510mW (Ta), 3.9W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
1,990 In Stock | 1 : ¥3.58000 Cut Tape (CT) 3,000 : ¥0.79205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.5V, 4.5V | 93mOhm @ 1.5A, 4.5V | 1V @ 1mA | 4.6 nC @ 4.5 V | +6V, -8V | 290 pF @ 10 V | - | 1W (Ta) | 150°C | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
6,410 In Stock | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.74213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 1.8V, 8V | 60mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.677 nC @ 4.5 V | ±12V | 192 pF @ 15 V | - | 790mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X4-DSN1006-3 | 3-XFDFN | ||
5,885 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 1.8V, 4.5V | 40mOhm @ 5A, 4.5V | 1.25V @ 250µA | 13 nC @ 10 V | ±10V | 540 pF @ 10 V | - | 1W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
2,732 In Stock 33,000 Factory | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥2.32642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 65mOhm @ 3.2A, 10V | 2.2V @ 250µA | 8.6 nC @ 10 V | ±20V | 448 pF @ 15 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,000 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.17407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 55mOhm @ 3A, 10V | 3V @ 250µA | 10.4 nC @ 4.5 V | ±20V | 960 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
1,000 In Stock | 1 : ¥11.41000 Cut Tape (CT) 1,000 : ¥5.02543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.9A (Ta) | 1.5V, 4.5V | 24mOhm @ 1.5A, 4.5V | 1V @ 394µA | 7 nC @ 4.5 V | ±8V | 490 pF @ 10 V | - | 370mW (Ta) | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 4-CSP (1x1) | 4-XFLGA, CSP | ||
0 In Stock Check Lead Time | 10,000 : ¥0.65415 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 13.4 nC @ 10 V | ±20V | 563 pF @ 25 V | - | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 30,000 Factory Check Lead Time | 3,000 : ¥0.75545 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 13.4 nC @ 10 V | ±20V | 563 pF @ 25 V | - | 1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 72,000 Factory Check Lead Time | 3,000 : ¥0.87848 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 13.4 nC @ 10 V | ±20V | 563 pF @ 25 V | - | 1W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.87848 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 13.4 nC @ 10 V | ±20V | 563 pF @ 25 V | - | 1W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 20,000 : ¥4.29762 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 12 V | 3.9A (Ta) | 1.5V, 4.5V | 24mOhm @ 1.5A, 4.5V | 1V @ 394µA | 7 nC @ 4.5 V | ±8V | 490 pF @ 10 V | - | 370mW (Ta) | 150°C | - | - | Surface Mount | 4-CSP (1x1) | 4-XFLGA, CSP | ||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4V, 10V | 45mOhm @ 3.9A, 10V | 2.4V @ 250µA | 14 nC @ 5 V | ±16V | 530 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4V, 10V | 45mOhm @ 3.9A, 10V | 2.4V @ 250µA | 14 nC @ 5 V | ±16V | 530 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 2.5V, 4.5V | 46mOhm @ 3.9A, 4.5V | 1.2V @ 250µA | 22 nC @ 4.5 V | ±12V | 710 pF @ 5 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | ChipFET™ | 8-SMD, Flat Lead | ||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.9A (Ta) | 4V, 10V | 45mOhm @ 3.9A, 10V | 2.4V @ 250µA | 14 nC @ 5 V | ±16V | 530 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.9A (Ta) | 2.5V, 4.5V | 51mOhm @ 5.1A, 4.5V | 1.4V @ 250µA | 11 nC @ 4.5 V | ±12V | - | - | 1.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |