Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,339 In Stock 1,791,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 3V, 10V | 28mOhm @ 5.8A, 10V | 2V @ 250µA | 9.2 nC @ 10 V | ±20V | 386 pF @ 15 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
41,064 In Stock | 1 : ¥4.76000 Cut Tape (CT) 8,000 : ¥1.72379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.78A (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 1V @ 250µA | 0.79 nC @ 4.5 V | 8V | 43 pF @ 25 V | - | 100mW (Ta) | -65°C ~ 150°C (TJ) | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
2,346 In Stock | 1 : ¥15.68000 Cut Tape (CT) 800 : ¥8.76123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 10V | 117mOhm @ 14A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 3.1W (Ta), 110W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
6,751 In Stock | 1 : ¥7.55000 Cut Tape (CT) 1,500 : ¥3.31116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 2.4mOhm @ 25A, 10V | 1.95V @ 1mA | 39 nC @ 10 V | ±20V | 2542 pF @ 12 V | - | 106W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
17,547 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9A (Ta) | 1.8V, 4.5V | 14mOhm @ 9A, 4.5V | 900mV @ 250µA | 34 nC @ 4.5 V | ±12V | 2175 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad |