Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,669 In Stock 627,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.02259 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.7V, 4.5V | 600mOhm @ 610mA, 4.5V | 1.5V @ 250µA | 3.5 nC @ 4.5 V | ±12V | 150 pF @ 15 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
970 In Stock | 1 : ¥16.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17.4A (Tc) | 10V | 235mOhm @ 11A, 10V | 4V @ 250µA | 72 nC @ 10 V | ±30V | 1388 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |