Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116,147 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.89925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,039 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.47859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.5A (Ta) | 2.5V, 4.5V | 55mOhm @ 2.4A, 4.5V | 1.25V @ 250µA | 11 nC @ 4.5 V | ±12V | 1000 pF @ 10 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
8,367 In Stock | 1 : ¥12.31000 Cut Tape (CT) 3,000 : ¥5.55130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 14mOhm @ 6.5A, 10V | 1V @ 250µA (Min) | 34 nC @ 4.5 V | ±20V | 3525 pF @ 25 V | - | 100W (Tc) | 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
22,647 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.78203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.3A (Ta), 18A (Tc) | 6V, 10V | 44mOhm @ 12A, 10V | 2.7V @ 12µA | 9.1 nC @ 10 V | ±20V | 640 pF @ 50 V | - | 29W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8 | 8-PowerTDFN |