Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
317 In Stock | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.78222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 36A (Ta), 235A (Tc) | - | - | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 166W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6.15) | 8-PowerVDFN | ||
224 In Stock | 1 : ¥41.54000 Cut Tape (CT) 3,000 : ¥20.20382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Ta) | 4.5V, 10V | 6.5mOhm @ 50A, 10V | - | 250 nC @ 10 V | ±20V | 13000 pF @ 20 V | - | 90W (Tc) | 150°C (TJ) | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
231,564 In Stock 1,635,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.52959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 500mA (Ta) | 4.5V, 10V | 5Ohm @ 200mA, 10V | 3V @ 250µA | - | ±20V | 40 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 |