Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,501 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 24mOhm @ 7.8A, 10V | 2.5V @ 250µA | 12 nC @ 10 V | ±20V | 435 pF @ 15 V | - | 3.2W (Ta), 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
3,962 In Stock | 1 : ¥1.89000 Cut Tape (CT) 8,000 : ¥0.29689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 250mA (Ta) | 1.2V, 4.5V | 1.4Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 42 pF @ 10 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | VESM | SOT-723 | |||
9,238 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 900mA (Ta) | 1.8V, 4.5V | 460mOhm @ 200mA, 4.5V | 950mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | 73 pF @ 25 V | - | 400mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
7,825 In Stock 276,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 2.4A (Ta) | 4.5V, 10V | 155mOhm @ 2A, 10V | 3V @ 250µA | 8.3 nC @ 10 V | ±20V | 512 pF @ 30 V | - | 920mW | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
24,094 In Stock | 1 : ¥15.60000 Cut Tape (CT) 5,000 : ¥6.76732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 27A (Ta), 100A (Tc) | 4.5V, 10V | 1.9mOhm @ 50A, 10V | 2V @ 250µA | 41 nC @ 10 V | ±20V | 2900 pF @ 20 V | - | 2.5W (Ta), 78W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |