Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,605 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.85128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 2.35V @ 10µA | 5.4 nC @ 10 V | ±20V | 430 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
6,940 In Stock | 1 : ¥5.99000 Cut Tape (CT) 4,000 : ¥2.27459 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 200mA (Tc) | 10V | 11.5Ohm @ 100mA, 10V | 4V @ 250µA | 6.2 nC @ 10 V | ±30V | 170 pF @ 25 V | - | 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
3,306 In Stock | 1 : ¥18.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13A (Tc) | 10V | 309mOhm @ 7A, 10V | 4V @ 250µA | 64 nC @ 10 V | ±30V | 1205 pF @ 100 V | - | 147W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥48.77000 Cut Tape (CT) 800 : ¥29.45314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 99mOhm @ 16.5A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±30V | 3508 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |