Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,714 In Stock | 1 : ¥7.55000 Cut Tape (CT) 5,000 : ¥2.72783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 16A (Ta), 73A (Tc) | 4.5V, 10V | 5.9mOhm @ 50A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±20V | 3200 pF @ 20 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
18,417 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥7.21050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 30A, 10V | 2V @ 250µA | 59 nC @ 10 V | ±20V | 4200 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
29,763 In Stock | 1 : ¥20.77000 Cut Tape (CT) 5,000 : ¥9.02215 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta), 100A (Tc) | 6V, 10V | 1.6mOhm @ 50A, 10V | 2.8V @ 95µA | 71 nC @ 10 V | ±20V | 5200 pF @ 30 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8 FL | 8-PowerTDFN | |||
20,481 In Stock | 1 : ¥21.26000 Cut Tape (CT) 5,000 : ¥9.22274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 24A (Ta), 100A (Tc) | 6V, 10V | 2.8mOhm @ 50A, 10V | 3.3V @ 50µA | 49 nC @ 10 V | ±20V | 3375 pF @ 30 V | - | 3W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
10,091 In Stock | 1 : ¥24.55000 Cut Tape (CT) 5,000 : ¥11.44895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 18A (Ta), 100A (Tc) | 6V, 10V | 4.7mOhm @ 50A, 10V | 3.5V @ 90µA | 69 nC @ 10 V | ±20V | 4800 pF @ 40 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |