Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
412,233 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
326,280 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 5.2 nC @ 4.5 V | ±20V | 563 pF @ 25 V | - | 1.08W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
222,094 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.59366 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 680mA (Ta) | 2.7V, 4.5V | 450mOhm @ 500mA, 4.5V | 1.5V @ 250µA | 2.3 nC @ 4.5 V | ±8V | 50 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
143,521 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
69,971 In Stock 2,973,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 270mA (Ta) | 4V, 10V | 4.2Ohm @ 500mA, 10V | 3V @ 250µA | 1.8 nC @ 10 V | ±20V | 87 pF @ 25 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
105,409 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.89931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.3A (Ta) | 4.5V, 10V | 50mOhm @ 6A, 10V | 2.1V @ 250µA | 11.8 nC @ 10 V | ±25V | 642 pF @ 25 V | - | 1.38W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
102,805 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
223,583 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.5A (Ta) | 2.5V, 4.5V | 20mOhm @ 6.5A, 4.5V | 1.25V @ 250µA | 14 nC @ 4.5 V | ±12V | 660 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
34,369 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 900mA (Ta) | 2.5V, 4.5V | 220mOhm @ 900mA, 4.5V | 1.5V @ 250µA | 1.5 nC @ 4.5 V | ±12V | 109 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
953,105 In Stock 297,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
534,836 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.51230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.3A (Ta) | 1.8V, 2.5V | 57mOhm @ 2.3A, 2.5V | 750mV @ 11µA | 1.7 nC @ 2.5 V | ±8V | 529 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
24,479 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.90708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Ta) | 4.5V, 10V | 800mOhm @ 200mA, 10V | 2.3V @ 250µA | 2.18 nC @ 10 V | ±20V | 70 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
70,484 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 30 V | 470mA (Ta) | 1.8V, 4.5V | 900mOhm @ 280mA, 4.5V | 680mV @ 1mA (Typ) | 2.2 nC @ 4.5 V | ±8V | 110 pF @ 24 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
3,118 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.34328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | 20V | 50 pF @ 25 V | - | 225mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock | 1 : ¥3.04000 Cut Tape (CT) 12,000 : ¥0.70524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 520mA (Ta) | 4.5V, 10V | 900mOhm @ 280mA, 10V | 1.9V @ 1mA | 2.9 nC @ 10 V | ±20V | 80 pF @ 24 V | - | 417mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |