Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,498 In Stock | 1 : ¥6.57000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 12A (Tc) | 10V | 175mOhm @ 7.2A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,550 In Stock | 1 : ¥15.19000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 650mA (Tj) | 4.5V, 10V | 600mOhm @ 3A, 10V | 3.5V @ 10mA | - | ±20V | 300 pF @ 25 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
482 In Stock | 1 : ¥16.09000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 16.5 V | 500mA (Tj) | 2V, 5V | 1.5Ohm @ 300mA, 5V | 1V @ 1mA | - | ±10V | 250 pF @ 15 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) |