
LP0701N3-G | |
|---|---|
DigiKey Part Number | LP0701N3-G-ND |
Manufacturer | |
Manufacturer Product Number | LP0701N3-G |
Description | MOSFET P-CH 16.5V 500MA TO92 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | P-Channel 16.5 V 500mA (Tj) 1W (Tc) Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | LP0701N3-G Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Vgs (Max) ±10V |
Packaging Bag | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 16.5 V | Supplier Device Package TO-92 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2V, 5V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 300mA, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 25 | ¥13.47960 | ¥336.99 |
| 100 | ¥12.40460 | ¥1,240.46 |







