Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,672 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.3A (Ta) | 4.5V, 10V | 180mOhm @ 1.3A, 10V | 2.5V @ 250µA | 1.9 nC @ 4.5 V | ±25V | 150 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
11,695 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.28691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 32A (Tc) | 4.5V, 10V | 17mOhm @ 7.1A, 10V | 2.5V @ 250µA | 44 nC @ 10 V | ±20V | 2086 pF @ 30 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
518 In Stock | 1 : ¥8.87000 Cut Tape (CT) 3,000 : ¥3.65361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 1A (Ta) | 6V, 10V | 1.2Ohm @ 1A, 10V | 4V @ 250µA | 4 nC @ 10 V | ±25V | 210 pF @ 75 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
4,304 In Stock | 1 : ¥13.38000 Cut Tape (CT) 1,500 : ¥6.36161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 41A (Ta), 230A (Tc) | 4.5V, 10V | 1.15mOhm @ 30A, 10V | 2.2V @ 250µA | 82 nC @ 10 V | ±20V | 5780 pF @ 15 V | - | 3.13W (Ta), 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
1,841 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.96319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.5A (Ta) | 4.5V, 10V | 25mOhm @ 7A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 560 pF @ 24 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |