Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,442 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.8A (Tc) | 1.8V, 4.5V | 35mOhm @ 4.4A, 4.5V | 1V @ 250µA | 30 nC @ 8 V | ±8V | 960 pF @ 4 V | - | 960mW (Ta), 1.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
2,638 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
9,471 In Stock 1,653,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.73170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 2.6A (Ta) | 2.5V, 4.5V | 67mOhm @ 2.5A, 4.5V | 1.5V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 447 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
11,643 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA (Tj) | 5V, 10V | 4Ohm @ 500mA, 10V | 2.4V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,696 In Stock | 1 : ¥13.79000 Cut Tape (CT) 5,000 : ¥5.23371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18A (Ta), 40A (Tc) | 6V, 10V | 3.9mOhm @ 20A, 10V | 3.3V @ 36µA | 34 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 2.1W (Ta), 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-34 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.12058 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 3.2A (Ta) | 1.5V, 4.5V | 47mOhm @ 2A, 4.5V | 1V @ 1mA | 10.8 nC @ 4.5 V | ±10V | 510 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | ES6 | SOT-563, SOT-666 | |||
27 In Stock | 1 : ¥3.53000 Cut Tape (CT) 4,000 : ¥0.84357 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.4A (Ta) | 1.5V, 4.5V | 59mOhm @ 3A, 4.5V | 1V @ 1mA | 10.4 nC @ 4.5 V | ±8V | 630 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | Surface Mount | ES6 | SOT-563, SOT-666 |