Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
418,576 In Stock 3,450,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.41722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 10.2 nC @ 4.5 V | ±8V | 808 pF @ 15 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
73,046 In Stock | 1 : ¥8.13000 Cut Tape (CT) 4,000 : ¥3.36140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Tc) | 5V, 10V | 100mOhm @ 1.5A, 10V | 2.8V @ 250µA | 9 nC @ 5 V | ±16V | 340 pF @ 25 V | - | 3.3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
57,057 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,500 : ¥0.33717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Tc) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
12,537 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.14212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12.7A (Ta), 18.3A (Tc) | 4.5V, 10V | 9.5mOhm @ 10A, 10V | 2.2V @ 250µA | 41 nC @ 10 V | +16V, -20V | 1620 pF @ 15 V | - | 2.3W (Ta), 4.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
21,987 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.67884 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 58A (Tc) | 4.5V, 10V | 3.1mOhm @ 29A, 10V | 2.4V @ 500µA | 60 nC @ 10 V | ±20V | 4670 pF @ 20 V | - | 87W (Tc) | 175°C | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |