274A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
267 In Stock | 1 : ¥18.88000 Cut Tape (CT) 500 : ¥9.64500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 274A (Tc) | 4.5V, 10V | 1.7mOhm @ 100A, 10V | 2.3V @ 250µA | 153 nC @ 10 V | ±20V | 11400 pF @ 20 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
318 In Stock | 1 : ¥22.33000 Cut Tape (CT) 50 : ¥17.96040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 274A (Tc) | 4.5V, 10V | 2.6mOhm @ 100A, 10V | 2.3V @ 250µA | 132 nC @ 10 V | ±20V | 11400 pF @ 15 V | - | 250W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (DDPAK-3) | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |||
800 In Stock | 1 : ¥49.67000 Cut Tape (CT) 800 : ¥29.99110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 274A (Tc) | 6V, 10V | 1.6mOhm @ 100A, 10V | 3.8V @ 267µA | 241 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-14 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |