CSD18510KTT | ||
---|---|---|
DigiKey Part Number | 296-50718-2-ND - Tape & Reel (TR) 296-50718-1-ND - Cut Tape (CT) 296-50718-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSD18510KTT | |
Description | MOSFET N-CH 40V 274A DDPAK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 274A (Tc) 250W (Ta) Surface Mount TO-263 (DDPAK-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CSD18510KTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 153 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11400 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥15.71300 | ¥157.13 |
100 | ¥12.50280 | ¥1,250.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.64500 | ¥4,822.50 |
1,000 | ¥8.18365 | ¥8,183.65 |
2,500 | ¥7.77448 | ¥19,436.20 |
5,000 | ¥7.48220 | ¥37,411.00 |