220mA (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472,996 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45078 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
61,438 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 1.8V, 2.5V | 1.6Ohm @ 50mA, 5V | 1.2V @ 250µA | 2.4 nC @ 10 V | ±12V | 58 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
176,116 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.48925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
81,103 In Stock 110,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥0.70518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 220mA (Ta) | 1.2V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.35 nC @ 4.5 V | ±12V | 22.2 pF @ 15 V | - | 393mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X2-DFN0606-3 | 3-XFDFN | ||
31,303 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.25775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | - | ±20V | 27 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 155°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
13,512 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥0.88902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
5,809 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29135 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.6V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 360mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
2,894 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.6V @ 1mA | 1.1 nC @ 10 V | ±20V | 20 pF @ 30 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
5,942 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.45V @ 250µA | 1.2 nC @ 10 V | ±20V | 29 pF @ 25 V | - | 620mW (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
103,466 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3Ohm @ 500mA, 10V | 1.6V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,085 In Stock | 1 : ¥5.34000 Cut Tape (CT) 8,000 : ¥1.92303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 220mA (Ta) | 1.5V, 4.5V | 1.5Ohm @ 100mA, 4.5V | 1V @ 250µA | - | ±8V | 12.3 pF @ 15 V | - | 125mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-XDFN (0.42x0.62) | 3-XFDFN | ||
0 In Stock Check Lead Time | 10,000 : ¥0.24244 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 2.5Ohm @ 300mA, 10V | 1.5V @ 1mA | 1.65 nC @ 10 V | ±20V | 60 pF @ 25 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.31847 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.6V @ 1mA | - | ±20V | 20 pF @ 30 V | - | 360mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 10,000 : ¥0.45105 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | 8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 6,000 : ¥0.46018 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 220mA (Ta) | - | 6Ohm @ 220mA, 10V | 2V @ 1mA | 2 nC @ 10 V | - | 60 pF @ 25 V | - | - | - | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | EFCP1313-4CC-037 | 4-XFBGA | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 220mA (Ta) | 10V | 5Ohm @ 500mA, 10V | 3V @ 1mA | - | ±20V | 60 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 50 V | 220mA (Ta) | 4.5V, 10V | 3.5Ohm @ 220mA, 10V | 1.5V @ 1mA | 2.4 nC @ 10 V | ±20V | 27 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |