
MMFTN138 | |
|---|---|
DigiKey Part Number | 4878-MMFTN138TR-ND - Tape & Reel (TR) 4878-MMFTN138CT-ND - Cut Tape (CT) 4878-MMFTN138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN138 |
Description | MOSFET N-CH 50V 220MA SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN138 Models |
Category | Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V |
Mfr | Vgs(th) (Max) @ Id 1.6V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 60 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138-G | onsemi | 17,816 | 488-BSS138-GCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.10800 | ¥11.08 |
| 100 | ¥0.68720 | ¥68.72 |
| 500 | ¥0.50132 | ¥250.66 |
| 1,000 | ¥0.44119 | ¥441.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.36434 | ¥1,093.02 |
| 6,000 | ¥0.32551 | ¥1,953.06 |
| 9,000 | ¥0.30569 | ¥2,751.21 |
| 15,000 | ¥0.28339 | ¥4,250.85 |
| 21,000 | ¥0.27018 | ¥5,673.78 |
| 30,000 | ¥0.25733 | ¥7,719.90 |










