


SN74ABT541BDW | |
|---|---|
DigiKey Part Number | 296-4026-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BDW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BDW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥8.22680 | ¥205.67 |
| 50 | ¥7.72260 | ¥386.13 |
| 75 | ¥7.46840 | ¥560.13 |
| 125 | ¥7.18760 | ¥898.45 |
| 175 | ¥7.02337 | ¥1,229.09 |
| 250 | ¥6.86544 | ¥1,716.36 |



