14A (Ta), 50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,933 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 8.8mOhm @ 20A, 10V | 3V @ 250µA | 56 nC @ 10 V | ±20V | 2400 pF @ 20 V | - | 3.1W (Ta), 48.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥11.82000 Cut Tape (CT) 1,500 : ¥5.20817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 50A (Tc) | 10V | 10.7mOhm @ 7A, 10V | 4V @ 35µA | 9.6 nC @ 10 V | ±20V | 680 pF @ 30 V | - | 3.6W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
599 In Stock | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.84432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 50A (Tc) | 10V | 10.7mOhm @ 7A, 10V | 4V @ 35µA | 9.6 nC @ 10 V | ±20V | 680 pF @ 30 V | - | 3.6W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock Check Lead Time | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥4.20230 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 8.8mOhm @ 20A, 10V | 3V @ 250µA | 56 nC @ 10 V | ±20V | 2400 pF @ 20 V | - | 3.1W (Ta), 48.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.43156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 9.2mOhm @ 25A, 10V | 2V @ 35µA | 9.5 nC @ 10 V | 20V | 880 pF @ 25 V | - | 3.6W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
0 In Stock Check Lead Time | 1 : ¥13.05000 Cut Tape (CT) 1,500 : ¥6.18706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 14A (Ta), 50A (Tc) | 10V | 10.7mOhm @ 7A, 10V | 4V @ 35µA | 9.6 nC @ 10 V | ±20V | 680 pF @ 30 V | - | 3.6W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 50A (Tc) | 4.5V, 10V | 7.9mOhm @ 30A, 10V | 2.2V @ 250µA | 19 nC @ 10 V | ±20V | 1600 pF @ 15 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN |