NVMFS5C673NT1G | |
---|---|
DigiKey Part Number | 488-NVMFS5C673NT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C673NT1GCT-ND - Cut Tape (CT) 488-NVMFS5C673NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C673NT1G |
Description | MOSFET N-CH 60V 14A/50A 5DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.7mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 680 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.69500 | ¥96.95 |
100 | ¥7.54270 | ¥754.27 |
500 | ¥6.39344 | ¥3,196.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.20817 | ¥7,812.26 |
3,000 | ¥4.90287 | ¥14,708.61 |
7,500 | ¥4.66941 | ¥35,020.57 |
10,500 | ¥4.45390 | ¥46,765.95 |