13A (Ta), 50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
213,653 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.03224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.6V @ 250µA | 33 nC @ 10 V | ±20V | 1800 pF @ 20 V | - | 2.3W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 1 : ¥6.65000 Cut Tape (CT) 1,500 : ¥2.58244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.3mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,700 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,500 : ¥4.64310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
5,000 In Stock | 1 : ¥9.52000 Cut Tape (CT) 5,000 : ¥5.70550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.3mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.19163 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 14A, 10V | 2.3V @ 250µA | 22 nC @ 10 V | ±20V | 1770 pF @ 30 V | - | 3.1W (Ta), 77W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥12.89000 Cut Tape (CT) 1,500 : ¥5.67227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 9.8mOhm @ 25A, 10V | 2V @ 250µA | 9.5 nC @ 10 V | ±20V | 880 pF @ 25 V | - | 3.1W (Ta), 46W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock Check Lead Time | 1 : ¥6.81000 Cut Tape (CT) 1,500 : ¥2.63055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 13A (Ta), 50A (Tc) | - | - | - | - | - | - | - | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock 2,000 Factory Check Lead Time | 2,000 : ¥4.02574 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 20A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 2361 pF @ 50 V | - | 2W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock 3,000 Factory Check Lead Time | 3,000 : ¥4.02575 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 20A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 2361 pF @ 50 V | - | 2W (Ta), 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
0 In Stock | 5,000 : ¥5.33662 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 50A (Tc) | 10V | 10.4mOhm @ 10A, 10V | 3.5V @ 40µA | 31 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.8W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2, CanPAK M™ | 3-WDSON | |||
0 In Stock Check Lead Time | 5,000 : ¥5.65319 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 50A (Tc) | 10V | 10.4mOhm @ 10A, 10V | 3.5V @ 40µA | 31 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.8W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2-6 | DirectFET™ Isometric MP | ||
0 In Stock Check Lead Time | 4,800 : ¥5.65320 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 50A (Tc) | 10V | 10.4mOhm @ 10A, 10V | 3.5V @ 40µA | 31 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.8W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2-6 | DirectFET™ Isometric MP | ||
0 In Stock Check Lead Time | 5,000 : ¥5.65319 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 13A (Ta), 50A (Tc) | 10V | 10.4mOhm @ 10A, 10V | 3.5V @ 40µA | 31 nC @ 10 V | ±20V | 2100 pF @ 40 V | - | 2.8W (Ta), 42W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | MG-WDSON-2-6 | DirectFET™ Isometric MP | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 13A (Ta), 50A (Tc) | 4.5V, 10V | 8mOhm @ 13A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±16V | 1715 pF @ 15 V | - | 3.8W (Ta), 52W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |