DMT10H009LFG-7 | |
---|---|
DigiKey Part Number | 31-DMT10H009LFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT10H009LFG-7 |
Description | MOSFET N-CH 100V 13A/50A PWRDI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 13A (Ta), 50A (Tc) 2W (Ta), 30W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2361 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.02600 | ¥8,052.00 |
6,000 | ¥3.83429 | ¥23,005.74 |
10,000 | ¥3.65733 | ¥36,573.30 |