114A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,326 In Stock | 1 : ¥42.44000 Cut Tape (CT) 5,000 : ¥19.80505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 114A (Tc) | 8V, 10V | 7.4mOhm @ 50A, 10V | 4.6V @ 136µA | 52 nC @ 10 V | ±20V | 4000 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount, Wettable Flank | PG-TSON-8-3 | 8-PowerTDFN | |||
2,499 In Stock | 1 : ¥44.58000 Cut Tape (CT) 1,000 : ¥23.03888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 114A (Tc) | 8V, 10V | 7.3mOhm @ 57A, 10V | 4.6V @ 160µA | 61 nC @ 10 V | ±20V | 4700 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,000 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.78297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 114A (Tc) | 10V | 5.1mOhm @ 15A, 10V | 3.5V @ 250µA | 27 nC @ 10 V | ±20V | 1450 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥304.98000 Cut Tape (CT) 800 : ¥202.28458 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 114A (Tc) | 15V | 29mOhm @ 62.12A, 15V | 3.8V @ 17.1mA | 169 nC @ 15 V | +19V, -8V | 5100 pF @ 1000 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 5,000 : ¥7.78882 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 65 V | 114A (Tc) | 10V | 3mOhm @ 30A, 10V | 3.5V @ 250µA | 78.5 nC @ 10 V | ±20V | 4130 pF @ 30 V | - | 63.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-QFN (5x6) | 8-PowerTDFN | ||
0 In Stock | 5,000 : ¥15.50437 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 4.5V, 10V | 5.6mOhm @ 20A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±16V | 3980 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 5,000 : ¥16.14163 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 4.5V, 10V | 5.6mOhm @ 20A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±16V | 3980 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1,500 : ¥16.53571 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 4.5V, 10V | 5.6mOhm @ 20A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±16V | 3980 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1,500 : ¥17.24111 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±16V | 3100 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1,500 : ¥17.86814 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 10V | 8mOhm @ 20A, 10V | 4V @ 250µA | 44 nC @ 10 V | ±16V | 3100 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | 1,500 : ¥17.86814 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 114A (Tc) | 4.5V, 10V | 5.6mOhm @ 20A, 10V | 3V @ 250µA | 6.8 nC @ 10 V | ±16V | 3980 pF @ 25 V | - | 3.8W (Ta), 165W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 114A (Tc) | 6V, 10V | 3.6mOhm @ 70A, 10V | 3.7V @ 150µA | 180 nC @ 10 V | ±20V | 6510 pF @ 25 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DirectFET™ Isometric ME | DirectFET™ Isometric ME |