11.5A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,945 In Stock | 1 : ¥35.14000 Cut Tape (CT) 2,500 : ¥11.44468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN5060-5 | 8-PowerVDFN | ||
2,254 In Stock | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥12.19338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | DFN8080-8 | 8-VDFN Exposed Pad | ||
8,341 In Stock | 1 : ¥43.26000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11.5A (Tc) | 15V | 360mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
3,980 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,000 : ¥5.95995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Tc) | 10V | 290mOhm @ 5.8A, 10V | 4V @ 450µA | 25 nC @ 10 V | ±30V | 730 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,998 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,000 : ¥6.75174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11.5A (Tc) | 10V | 290mOhm @ 5.8A, 10V | 4V @ 450µA | 25 nC @ 10 V | ±30V | 730 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,945 In Stock | 1 : ¥11.41000 Cut Tape (CT) 2,000 : ¥4.73310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 11.5A (Tc) | 7.5V, 10V | 162mOhm @ 12A, 10V | 3.5V @ 250µA | 16 nC @ 10 V | ±20V | 785 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,461 In Stock | 1 : ¥38.42000 Cut Tape (CT) 2,500 : ¥18.71794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 11.5A (Tc) | 6V | 190mOhm @ 3.9A, 6V | 2.5V @ 12.2mA | 2.8 nC @ 6 V | +7V, -1.4V | 96 pF @ 400 V | - | 1.1W (Ta), 84W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | 8-DFN (5x6) | 8-PowerVDFN | ||
985 In Stock | 1 : ¥13.38000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11.5A (Tc) | 10V | 360mOhm @ 7A, 10V | 4V @ 250µA | 19 nC @ 10 V | ±30V | 870 pF @ 50 V | - | 32.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
1,093 In Stock | 1 : ¥15.84000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 520mOhm @ 5.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1235 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
941 In Stock | 1 : ¥21.59000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 650mOhm @ 6A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1315 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
508 In Stock | 1 : ¥59.03000 Tube | Tube | Obsolete | N-Channel | SiCFET (Silicon Carbide) | 900 V | 11.5A (Tc) | 15V | 364mOhm @ 7.5A, 15V | 3.5V @ 1.2mA | 9.5 nC @ 15 V | +18V, -8V | 150 pF @ 600 V | - | 54W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
934 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.22610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 11.5A (Tc) | 5V | 119mOhm @ 5A, 10V | 2.05V @ 1mA | 8.8 nC @ 5 V | ±10V | 882 pF @ 25 V | - | 44W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
80 In Stock | 1 : ¥15.02000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11.5A (Tc) | 10V | 290mOhm @ 5.8A, 10V | 4V @ 450µA | 25 nC @ 10 V | ±30V | 730 pF @ 300 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
39 In Stock | 1 : ¥15.60000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 700mOhm @ 6A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1395 pF @ 25 V | - | 165W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥16.09000 Cut Tape (CT) 800 : ¥9.00340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11.5A (Tc) | 10V | 470mOhm @ 5.75A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1200 pF @ 25 V | - | 3.13W (Ta), 120W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 11.5A (Tc) | 10V | 290mOhm @ 5.8A, 10V | 4V @ 450µA | 25 nC @ 10 V | ±30V | 730 pF @ 300 V | - | 35W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
1 In Stock 16,800 Factory | 1 : ¥18.31000 Cut Tape (CT) 800 : ¥10.26066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 650mOhm @ 6A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±30V | 1315 pF @ 25 V | - | 165W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1,000 : ¥3.89534 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 11.5A (Tc) | 10V | 420mOhm @ 6A, 10V | 4.5V @ 250µA | 16 nC @ 10 V | ±30V | 790 pF @ 25 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F | TO-220-3 Full Pack | ||
0 In Stock | 1,000 : ¥4.35219 Tube | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 300 V | 11.5A (Tc) | 10V | 420mOhm @ 6A, 10V | 4.5V @ 250µA | 16 nC @ 10 V | ±30V | 790 pF @ 25 V | - | 132W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock Check Lead Time | 3,500 : ¥5.29674 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 11.5A (Tc) | 10V | 420mOhm @ 6A, 10V | 4.5V @ 250µA | 16 nC @ 10 V | ±30V | 790 pF @ 25 V | - | 150W (Tc) | -50°C ~ 175°C (TJ) | - | - | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK | ||
0 In Stock | 4,000 : ¥7.07972 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 11.5A (Tc) | 1.8V, 4.5V | 14mOhm @ 11.5A, 4.5V | 900mV @ 250µA | 38 nC @ 4.5 V | ±8V | 3529 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 11.5A (Tc) | 1.8V, 4.5V | 14mOhm @ 11.5A, 4.5V | 900mV @ 250µA | 38 nC @ 4.5 V | ±8V | 3529 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥12.31000 Cut Tape (CT) 2,500 : ¥5.09301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 11.5A (Tc) | 10V | 420mOhm @ 6A, 10V | 4.5V @ 250µA | 16 nC @ 10 V | ±30V | 790 pF @ 25 V | - | 150W (Tc) | -50°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1 In Stock | 1 : ¥14.45000 Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 11.5A (Tc) | 10V | 520mOhm @ 5.75A, 10V | 5V @ 250µA | 30 nC @ 10 V | ±25V | 1235 pF @ 25 V | - | 170W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 1,000 : ¥23.98057 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 11.5A (Tc) | 4.5V | 170mOhm @ 5.8A, 4.5V | 2.5V @ 1mA | - | ±10V | 560 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-220AB | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |