BTS113AE3045ANTMA1 | |
---|---|
DigiKey Part Number | BTS113AE3045ANTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS113AE3045ANTMA1 |
Description | MOSFET N-CH 60V 11.5A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 11.5A (Tc) 40W (Tc) Surface Mount TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 5.8A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 560 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220AB | |
Package / Case |