FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,832 In Stock | 1 : ¥10.51000 Cut Tape (CT) 2,500 : ¥4.36074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 8A | 20mOhm @ 4A, 10V | 1V @ 250µA | 17nC @ 5V | 800pF @ 25V | 1.6W | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,649 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,500 : ¥5.21300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 5A | 45mOhm @ 2A, 10V | 2.5V @ 250µA | 15nC @ 4.5V | 1030pF @ 25V | 2W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 4,000 : ¥2.71752 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 5A | 40mOhm @ 2.5A, 4.5V | 600mV @ 250µA | 11.5nC @ 4.5V | 460pF @ 15V | 1.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | 4,000 : ¥4.75348 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 6A | 25mOhm @ 3A, 4.5V | 600mV @ 250µA | 9nC @ 2.5V | 800pF @ 25V | 1.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.63303 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 5A | 40mOhm @ 2.5A, 4.5V | 600mV @ 250µA | 11.5nC @ 4.5V | 460pF @ 25V | 2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 5A | 31mOhm @ 2.5A, 4.5V | 600mV @ 250µA | 11.5nC @ 4.5V | 460pF @ 15V | 1.5W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | Logic Level Gate | 20V | 5A | 55mOhm @ 2.5A, 10V | 2.5V @ 250µA | 16nC @ 5V | 1350pF @ 16V | 1.6W | 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |