


STS5DNF60L | |
|---|---|
DigiKey Part Number | 497-15672-2-ND - Tape & Reel (TR) 497-15672-1-ND - Cut Tape (CT) 497-15672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5DNF60L |
Description | MOSFET 2N-CH 60V 5A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5DNF60L Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 15nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1030pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 2W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5A | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 45mOhm @ 2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SSD-13 | Diodes Incorporated | 6,792 | DMN6040SSD-13DICT-ND | ¥8.19000 | Similar |
| DMN6040SSDQ-13 | Diodes Incorporated | 1,695 | DMN6040SSDQ-13DICT-ND | ¥8.52000 | Similar |
| IRF7341TRPBF | Infineon Technologies | 36,906 | IRF7341PBFCT-ND | ¥13.23000 | Similar |
| IRF7380TRPBF | Infineon Technologies | 7,793 | IRF7380TRPBFCT-ND | ¥16.13000 | Similar |
| NP23N06YDG-E1-AY | Renesas Electronics Corporation | 9,190 | NP23N06YDG-E1-AYCT-ND | ¥18.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥9.34500 | ¥93.45 |
| 100 | ¥6.25280 | ¥625.28 |
| 500 | ¥4.92546 | ¥2,462.73 |
| 1,000 | ¥4.49841 | ¥4,498.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.03620 | ¥10,090.50 |
| 5,000 | ¥3.75059 | ¥18,752.95 |
| 7,500 | ¥3.60517 | ¥27,038.78 |
| 12,500 | ¥3.44178 | ¥43,022.25 |
| 17,500 | ¥3.37406 | ¥59,046.05 |



