


STS4DNF60L | |
|---|---|
DigiKey Part Number | 497-3226-2-ND - Tape & Reel (TR) 497-3226-1-ND - Cut Tape (CT) 497-3226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS4DNF60L |
Description | MOSFET 2N-CH 60V 4A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS4DNF60L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4A | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030pF @ 25V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.66000 | ¥22.66 |
| 10 | ¥14.62100 | ¥146.21 |
| 100 | ¥10.05170 | ¥1,005.17 |
| 500 | ¥8.17964 | ¥4,089.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.78876 | ¥16,971.90 |
| 5,000 | ¥6.68268 | ¥33,413.40 |







