FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,812 In Stock | 1 : ¥15.19000 Cut Tape (CT) 2,500 : ¥6.83758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 1.7A | 70mOhm @ 2A, 5V | 2.5V @ 600µA | 0.73nC @ 5V | 75pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
5,983 In Stock | 1 : ¥79.96000 Cut Tape (CT) 500 : ¥50.37382 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 80V | 28A | 5.5mOhm @ 20A, 5V | 2.5V @ 7mA | 6.5nC @ 5V | 760pF @ 40V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
4,416 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 100V | 23A | 6.3mOhm @ 20A, 5V | 2.5V @ 5.5mA | 7nC @ 5V | 800pF @ 50V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
3,615 In Stock | 1 : ¥75.94000 Cut Tape (CT) 500 : ¥47.88624 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaNFET (Gallium Nitride) | 2 N-Channel (Half Bridge) | - | 60V | 23A | 4.4mOhm @ 20A, 5V | 2.5V @ 7mA | 6.8nC @ 5V | 830pF @ 30V | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die |