Renesas Electronics Corporation Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | * | - | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | NPN | 150 mA | 50 V | 300mV @ 5mA, 50mA | 100nA (ICBO) | 1000 @ 1mA, 5V | 200 mW | 250MHz | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SC-59 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | PNP | 500 mA | 16 V | 400mV @ 20mA, 500mA | 100nA (ICBO) | 110 @ 100mA, 1V | 150 mW | 50MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | PNP | 100 mA | 50 V | 300mV @ 10mA, 100mA | 100nA (ICBO) | 90 @ 1mA, 6V | 150 mW | 180MHz | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | SC-70 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | NPN | 7 A | 100 V | 600mV @ 500mA, 5A | 10µA | 40 @ 3A, 5V | 1.5 W | - | 150°C (TJ) | Through Hole | TO-220-3 | TO-220AB |