2SC2334(13)-S6-AZ | ||
---|---|---|
DigiKey Part Number | 2SC2334(13)-S6-AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | 2SC2334(13)-S6-AZ | |
Description | TRANS NPN 100V 7A TO220AB | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 7 A 1.5 W Through Hole TO-220AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 3A, 5V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |