Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,766 In Stock | 1 : ¥26.78000 Cut Tape (CT) 2,500 : ¥11.49339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 900% @ 5mA | 15µs, 50µs | - | DC | Transistor | 40V | 50mA | 1.25V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
9 In Stock | 1 : ¥26.78000 Cut Tape (CT) 2,500 : ¥11.49339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 5µs, 5µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.27V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO |