Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,467 In Stock | 1 : ¥26.52000 Bulk | - | Bulk | Active | 1 | 15000VDC | 100% @ 10mA | - | - | - | DC | Transistor | 30V | - | 1.6V (Max) | 40 mA | 400mV | -40°C ~ 85°C | Through Hole | Axial, Can - 4 Leads | Axial | ||
5,448 In Stock | 1 : ¥27.37000 Bulk | - | Bulk | Active | 1 | 15000VDC | 50% @ 10mA | 125% @ 10mA | - | - | DC | Transistor | 30V | - | 1.6V (Max) | 40 mA | 400mV | -40°C ~ 85°C | Through Hole | Axial - 4 Leads | Axial | ||
1,671 In Stock | 1 : ¥8.67000 Tube | - | Tube | Last Time Buy | 2 | 5300Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.3V | 60 mA | 500mV | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,198 In Stock | 1 : ¥25.42000 Bulk | - | Bulk | Active | 1 | 15000VDC | 25% @ 10mA | - | - | - | DC | Transistor | 30V | - | 1.6V (Max) | 40 mA | 400mV | -40°C ~ 85°C | Through Hole | Axial, Can - 4 Leads | Axial | ||
2,641 In Stock | 1 : ¥102.60000 Bulk | - | Bulk | Active | 1 | 15000VDC | 20% @ 10mA | - | - | 2µs, 2µs | DC | Transistor with Base | 25V | - | 1.5V (Max) | 150 mA | 500mV | -55°C ~ 100°C | Through Hole | Axial - 5 Leads | Axial | ||
283 In Stock | 1 : ¥25.84000 Bulk | - | Bulk | Active | 1 | 15000VDC | 50% @ 10mA | 125% @ 10mA | - | - | DC | Transistor | 30V | - | 1.6V (Max) | 40 mA | 400mV | -40°C ~ 85°C | Through Hole | Axial, Can - 4 Leads | Axial |