Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,856 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
28,460 In Stock | 1 : ¥3.91000 Tube | Tube | Active | 1 | 3550Vrms | 100% @ 10mA | - | - | 3µs, 3µs | DC | Transistor with Base | 30V | 100mA | 1.2V | 60 mA | 300mV | -55°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
37,512 In Stock | 1 : ¥5.27000 Tube | - | Tube | Active | 1 | 5000Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.15V | 60 mA | 400mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
4,569 In Stock | 1 : ¥5.53000 Tube | Tube | Not For New Designs | 1 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
28,173 In Stock | 1 : ¥8.50000 Tube | Tube | Active | 4 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
16,922 In Stock | 1 : ¥15.90000 Cut Tape (CT) 1,000 : ¥9.26443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 2500Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 4-SMD, Gull Wing | 4-SOP | ||
2,742 In Stock | 1 : ¥23.55000 Tube | - | Tube | Last Time Buy | 4 | 5300Vrms | 100% @ 10mA | 500% @ 10mA | 1.2µs, 2.3µs | 2.6µs, 2.2µs | DC | Transistor | 70V | 50mA | 1.25V | 60 mA | 400mV | -40°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | ||
8,378 In Stock | 1 : ¥24.57000 Tube | Tube | Not For New Designs | 4 | 5000Vrms | 80% @ 5mA | 600% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Surface Mount | 16-SMD, Gull Wing | 16-SMD | |||
59,814 In Stock | 1 : ¥3.32000 Tube | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
2,595 In Stock | 1 : ¥3.32000 Tube | - | Tube | Active | 1 | 5000Vrms | 50% @ 5mA | 600% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | 50mA | 1.43V | 60 mA | 300mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
6,421 In Stock | 1 : ¥3.91000 Tube | - | Tube | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
41,494 In Stock 50,000 Factory | 1 : ¥5.95000 Tube | - | Tube | Active | 1 | 4170Vrms | 100% @ 10mA | - | 2µs, 2µs | - | DC | Transistor with Base | 30V | - | 1.18V | 60 mA | 300mV | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | ||
5,124 In Stock | 1 : ¥8.33000 Tube | Tube | Active | 1 | 5000Vrms | 80% @ 5mA | 400% @ 5mA | - | 3µs, 5µs | AC, DC | Transistor | 80V | 50mA | 1.17V | 80 mA | 300mV | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
34,287 In Stock 44,000 Factory | 1 : ¥9.35000 Tube | - | Tube | Active | 1 | 5000Vrms | 1000% @ 1mA | 15000% @ 1mA | - | 100µs, 20µs | DC | Darlington | 300V | 150mA | 1.2V | 50 mA | 1.2V | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | ||
1,449 In Stock | 1 : ¥11.90000 Tube | Tube | Active | 4 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-DIP | |||
687 In Stock | 1 : ¥16.92000 Tube | Tube | Active | 1 | 5000Vrms | 1500% @ 1mA | 6500% @ 1mA | - | 100µs, 100µs | DC | Darlington | 350V | 150mA | 1.15V | 80 mA | 1V | -55°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
657 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
0 In Stock Check Lead Time | 3,000 : ¥1.59684 Tube | Tube | Active | 1 | 5300Vrms | 80% @ 5mA | 600% @ 5mA | - | 4µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 300mV | -30°C ~ 100°C | Through Hole | 4-DIP (0.300", 7.62mm) | 4-DIP |