16-TQFN (3x3) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 400 Factory Check Lead Time | 1 : ¥25.45000 Tube | - | Tube | Active | Steering (Rail to Rail) | 6 | - | - | - | - | - | Yes | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
114 In Stock | 1 : ¥24.63000 Tube | - | Tube | Active | Steering (Rail to Rail) | 4 | - | - | - | - | - | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
1,585 In Stock 40,000 Factory | 1 : ¥24.63000 Cut Tape (CT) 2,500 : ¥11.97947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 6 | - | - | - | - | - | Yes | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) | ||
0 In Stock 55,000 Factory Check Lead Time | 2,500 : ¥11.97947 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | - | - | - | - | Yes | Ethernet | - | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |