MAX3205EATE+T | ||
---|---|---|
DigiKey Part Number | 175-MAX3205EATE+TTR-ND - Tape & Reel (TR) 175-MAX3205EATE+TCT-ND - Cut Tape (CT) 175-MAX3205EATE+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX3205EATE+T | |
Description | TVS DIODE 16TQFN | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 16-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX3205EATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.66300 | ¥206.63 |
100 | ¥16.71590 | ¥1,671.59 |
500 | ¥14.85826 | ¥7,429.13 |
1,000 | ¥12.72235 | ¥12,722.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.97947 | ¥29,948.67 |
5,000 | ¥11.49309 | ¥57,465.45 |