ESDU401-1BF4 | ||
---|---|---|
DigiKey Part Number | 497-ESDU401-1BF4TR-ND - Tape & Reel (TR) 497-ESDU401-1BF4CT-ND - Cut Tape (CT) 497-ESDU401-1BF4DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESDU401-1BF4 | |
Description | TVS DIODE 40VWM 105VC ST0201 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 105V (Typ) Clamp 700mA (8/20µs) Ipp Tvs Diode Surface Mount ST0201 | |
Datasheet | Datasheet | |
EDA/CAD Models | ESDU401-1BF4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 41V | |
Voltage - Clamping (Max) @ Ipp | 105V (Typ) | |
Current - Peak Pulse (10/1000µs) | 700mA (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.48700 | ¥24.87 |
100 | ¥1.25690 | ¥125.69 |
500 | ¥1.02552 | ¥512.76 |
1,000 | ¥0.76092 | ¥760.92 |
2,000 | ¥0.64017 | ¥1,280.34 |
5,000 | ¥0.61204 | ¥3,060.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.52933 | ¥7,939.95 |
30,000 | ¥0.51940 | ¥15,582.00 |
75,000 | ¥0.43008 | ¥32,256.00 |
105,000 | ¥0.42346 | ¥44,463.30 |