TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.Nexperia USA Inc.STMicroelectronics
Series
-ESDA, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
-Zener
Voltage - Reverse Standoff (Typ)
3V3.3V (Max)14V (Max)
Voltage - Breakdown (Min)
6.1V7V (Typ)-
Voltage - Clamping (Max) @ Ipp
5V40V-
Current - Peak Pulse (10/1000µs)
18A (8/20µs)-
Power - Peak Pulse
150W-
Applications
Ethernet, HDMIGeneral PurposeTelecom
Capacitance @ Frequency
5pF @ 1MHz (Max)-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3530201 (0603 Metric)0402 (1005 Metric)
Supplier Device Package
0402DSN0603-2SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PESD Polymer
PESD0402-140
TVS DIODE 14VWM 40VC 0402
Littelfuse Inc.
160,555
In Stock
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥1.03740
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1
14V (Max)
-
40V
-
-
No
Ethernet, HDMI
-
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1005 Metric)
0402
SOT-323-5
ESDA6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
10,798
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.66422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3V
6.1V
-
-
150W
No
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
SOD-962
PESD3V3MS-SFYL
TVS DIODE 3.3VWM 5VC DSN0603-2
Nexperia USA Inc.
335
In Stock
1 : ¥2.87000
Cut Tape (CT)
9,000 : ¥0.37071
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
7V (Typ)
5V
18A (8/20µs)
-
No
Telecom
5pF @ 1MHz (Max)
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.